KEMET T496D107K006AT
100uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-10%, T496 Series
Mfr. Part #: T496D107K006AT / RS Stock #: 70095940
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.72
2500
$1.63
5000
$1.54
50000
$1.46
125000
$1.37
250000
$1.29
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Code
D
Case Size
2916 ; 7343
Element Material
Tantalum
ESR
800 mOhms
Termination
SMD
Test Condition ESR
@ +25°C,100 kHz
Tolerance
10% %
Voltage Rating
6.3 VDC
Overview
Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. The T496 "fail-safe" fused solid tantalum chip capacitor offers a built in fuse element that provides excellent protection from damaging short circuit conditions in applications where high fault currents exist. Protection from costly circuit damage due to reversed installation is offered with this device.