KEMET T495D475K050ATE300

Image may be a representation.
See specs for product details.
4.7uF Solid MnO2 Tantalum Capacitor; 50V dc +/-10%; T495 Series
Manufacturer #: T495D475K050ATE300
Allied Stock #: 70097493

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.996 (Each)
500 $0.996
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Material, Element : Tantalum
Mounting Type : PCB
Packaging : Tape & Reel
Series : T495 Series
Termination : SMD

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. The low ESR, surge robust T495 series is designed primarily for output filtering in switch-mode power supplies and DC-to-DC converters, the standard CV T495 are also an excellent choice for battery-to ground input filter applications. This series offers several important advantages: very low ESR, high ripple current capability, excellent capacitance stability, plus improved ability to withstand high inrush currents.







  • Capacitance Range: 0.47 μF to 1000 μF



  • Voltage Range: 2.5 - 50 VDC



  • Designed Primarily for Output Filtering in Switch-Mode Power Supplies and DC-to-DC Converters



  • Very Low ESR



  • High Ripple Current Capability



  • Excellent Capacitance Stability



  • Improved Ability to Withstand High In-Rush Currents



  • Case Size: B, C, D and X



  • Low Profile Case Size: T and V

  • Product Added to Cart
    KEMET
    4.7uF Solid MnO2 Tantalum Capacitor; 50V dc +/-10%; T495 Series
    Allied Stock #: 70097493
    Mfr's Part #: T495D475K050ATE300
    $0.996 Each
    Quantity added: