KEMET T495D227K010ATE100

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 220uF; Tol 10%; SMT; Vol-Rtg 10V; D Case Size
Manufacturer #: T495D227K010ATE100
Allied Stock #: 70096265

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.489 (Each)
500 $1.489
1000 $1.226
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 220 uF
Case Code : D
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.8mm) LxWxT
ESR : 0.1 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Series : T495 Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 10 VDC

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. The low ESR, surge robust T495 series is designed primarily for output filtering in switch-mode power supplies and DC-to-DC converters, the standard CV T495 are also an excellent choice for battery-to ground input filter applications. This series offers several important advantages: very low ESR, high ripple current capability, excellent capacitance stability, plus improved ability to withstand high inrush currents.







  • Capacitance Range: 0.47 μF to 1000 μF



  • Voltage Range: 2.5 - 50 VDC



  • Designed Primarily for Output Filtering in Switch-Mode Power Supplies and DC-to-DC Converters



  • Very Low ESR



  • High Ripple Current Capability



  • Excellent Capacitance Stability



  • Improved Ability to Withstand High In-Rush Currents



  • Case Size: B, C, D and X



  • Low Profile Case Size: T and V

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 220uF; Tol 10%; SMT; Vol-Rtg 10V; D Case Size
    Allied Stock #: 70096265
    Mfr's Part #: T495D227K010ATE100
    $1.489 Each
    Quantity added: