KEMET T494C475K025AT
4.7uF Solid MnO2 Tantalum Capacitor, 25 V +/-10%, T494 Series
Mfr. Part #: T494C475K025AT / RS Stock #: 70095899
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.12
2500
$1.06
5000
$1.01
50000
$0.95
125000
$0.90
250000
$0.84
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Case Code
C
Case Size
2412 ; 6032
Element Material
Tantalum
ESR
600 mOhms
Mounting Type
PCB Mount
Termination
SMD
Test Condition ESR
@ +25°C,100 kHz
Tolerance
10% %
Voltage Rating
25 VDC
Overview
The Kemet T494 is designed for the COTS (Commercial Off-the-Shelf) requirements of military and aerospace applications. This series is a surface mount product offering various lead-frame plating options, Weibull grading options, and surge current testing options. Standard, low, and ultra-low ESR options are available. All lots of this series are conditioned with MIL-PRF-55365 Group A testing. CECC testing options are available per CECC 30801-005 (please order with "CECC" in last four digits of part number). This series is also approved for DSCC Drawing 07016 (please see part number list specific to this drawing). Applications Decoupling and Filtering in Military and Aerospace Applications Benefits Established Reliability Options Symmtrical, Compliant Terminations 100% Surge Current Test Available on All Case Sizes Operating Temperature Rage of -55° C to +125° C Capacitance Values of 0.1 μF to 330 μF All Parts Tested Per Group A of MIL-PRF-55365 Approved for DSCC Drawing 07016 Applications