KEMET T491D226M025AT
Capacitor;Tantalum;Cap 22uF;Tol 20%;SMT;Vol-Rtg 25V;Tape and Reel
Mfr. Part #: T491D226M025AT / RS Stock #: 70096860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.49826
1000
$0.46985
2500
$0.45553
5000
$0.42716
12500
$0.41281
25000
$0.38444
50000
$0.37011
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
D
Case Size
2916 ; 7343
Element Material
Tantalum
ESR
800 mOhms
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 ?F, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.
Capacitance Range: 0.1 ?F to 1000 ?F
Voltage Range: 2.5 VDC to 50 VDC