KEMET T491A225K010AT

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 2.2uF; Tol 10%; SMT; Vol-Rtg 10V; Tape and Reel
Mfr. Part#: T491A225K010AT
Allied Stock#: 70096854

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.071 (Each)
2000 $0.071
4000 $0.070
8000 $0.065
12000 $0.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 2.2 uF
Case Code : A
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" x 0.063" (3.2 x 1.6 x 1.6mm) LxWxH
ESR : 8 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Tape & Reel
Series : T491 Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 10 VDC

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 μF, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.

  • Capacitance Range: 0.1 μF to 1000 μF
  • Voltage Range: 2.5 VDC to 50 VDC

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 2.2uF; Tol 10%; SMT; Vol-Rtg 10V; Tape and Reel
    Allied Stock #: 70096854
    Mfr's Part #: T491A225K010AT
    $0.071 Each
    Quantity added: