KEMET T491A104K035AT

Image may be a representation.
See specs for product details.
100nF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
Manufacturer #: T491A104K035AT
Allied Stock #: 70095774

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.145 (Each)
2000 $0.145
5000 $0.118
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 0.1 uF
Case Code : A
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" x 0.063" (3.2 x 1.6 x 1.6mm) LxWxH
ESR : 20 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : T491 Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 35 VDC

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 μF, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.

  • Capacitance Range: 0.1 μF to 1000 μF
  • Voltage Range: 2.5 VDC to 50 VDC

  • Product Added to Cart
    KEMET
    100nF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
    Allied Stock #: 70095774
    Mfr's Part #: T491A104K035AT
    $0.145 Each
    Quantity added: