KEMET T322B156K006AT

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 15.0uF; Tol 10%; Axial; Vol-Rtg 6V
Manufacturer #: T322B156K006AT
Allied Stock #: 70095232

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.753 (Each)
250 $0.753
500 $0.739
1250 $0.716
2500 $0.686
6250 $0.641
12500 $0.588
25000 $0.527
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Capacitance : 15 uF
Case Code : B
Configuration : Axial
Material, Element : Tantalum
Mounting Type : PCB
Series : T322 Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 6 VDC

Overview


  • Capacitance Range: 0.1 - 330pF
  • Voltage Range: 2 - 50V
  • Tolerance: ±20%, ±10%, ±5%
  • Case Size: A, B, C, D, E & F

    The Kemet T322 and T323 (CX01 & CX05) Axial leaded Series offers a complete line of extended range molded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Supplied in six axial lead tubular case sizes, these capacitors are ideally suited for use in printed wiring boards and all applications requiring a high degree of packaging density.

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 15.0uF; Tol 10%; Axial; Vol-Rtg 6V
    Allied Stock #: 70095232
    Mfr's Part #: T322B156K006AT
    $0.753 Each
    Quantity added: