KEMET S301RV308R2R7W
Capacitor;Double-Layer;3000 F;2.7VDC at 65C;Weldable Threaded Insert Terminals
Mfr. Part #: S301RV308R2R7W / RS Stock #: 70368321
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3000 uF
Capacitance Range
1000 to 9999 uF
Element Material
Electric Double Layer
Series
S301 Series
Special Features
Supercapacitors and Ultracapacitors
Termination
Screw Terminal
Tolerance
0 %
Voltage Rating
2.7 VDC
Overview
KEMET S301 Series Supercapacitors utilize a proprietary electrode design to deliver a very high power density. This product features high power performance up to 3,000 F capacity in a weldable axial screw termination cell.
Features:
Weldable Screw Terminals
Highest Power Performance Available
High Power
High Rate Cycling
Long Life
Operating Temperature Range: -40°C to +65°C
High Cycle Life >1,000,000 Cycles
Made In USA
Features: