KEMET PEH169KD5100QB2

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 0.01 F; -10; +30%; 40 VDC; Screw Terminal; 35x95mm
Manufacturer #: PEH169KD5100QB2
Allied Stock #: 70592958

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.69 (Each)
1 $16.69
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.01 F
Case Size : 1.378 In. Dia. x 3.74 In. L (35 mm Dia. x 95 mm L)
Configuration : Radial, Can
ESR : 0.016 Ohm
Lead Spacing : 0.512 In. (13.00 mm)
Material, Element : Aluminum Electrolytic
Series : PEH169 Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Screw Terminal
Tolerance : -10, +30 %
Voltage Rating : 40 VDC

Overview

Overview
KEMET's PEH169 Series is a long-life electrolytic capacitor with outstanding reliability and electrical performance. The device has a polarized all-welded design, heavy duty screw terminals, extended cathode construction, safety vent, and plastic insulation. The PEH169 Series winding is housed in a cylindrical aluminum can with a reinforced molded lid incorporating a safety vent. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and case allows excellent heat transfer from the winding to the ambient, which means cooler operation. Low ESR is the result of a low resistive paper/electrolyte system, at least two tabs per foil and all-welded design.
Applications
Typical applications for KEMET's PEH169 capacitor include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits

  • High Performance
  • Long Life, Up to 18,000 Hours at +105°C (VR, IR Applied)
  • Low ESR and ESL
  • High Stability, 10 Years Shelf Life

  • Product Added to Cart
    KEMET
    Capacitor; Aluminum Electrolytic; 0.01 F; -10; +30%; 40 VDC; Screw Terminal; 35x95mm
    Allied Stock #: 70592958
    Mfr's Part #: PEH169KD5100QB2
    $16.690 Each
    Quantity added: