KEMET P409EL474M275AH680

Image may be a representation.
See specs for product details.
Cap Film P409 RC X2 275V 470nF R68
Mfr. Part#: P409EL474M275AH680
Allied Stock#: 70728802

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.525 (Each)
1 $3.525
2 $3.455
5 $3.349
10 $3.208
25 $2.997
50 $2.75
100 $2.467
Availability

0 can ship immediately.

36 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : P409 Series

Overview

P409 Series Metallised Paper
The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation Applications include worldwide use in contact protection, contact interference suppression and transient suppression

Product Added to Cart
KEMET
Cap Film P409 RC X2 275V 470nF R68
Allied Stock #: 70728802
Mfr's Part #: P409EL474M275AH680
$3.525 Each
Quantity added: