KEMET P409CP104M275AH471

Image may be a representation.
See specs for product details.
Cap Film P409 RC X2 275V 100nF R470
Mfr. Part#: P409CP104M275AH471
Allied Stock#: 70728790

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.050 (Each)
5 $2.050
10 $2.009
25 $1.948
50 $1.866
125 $1.743
250 $1.599
500 $1.435
Availability

0 can ship immediately.

225 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : P409 Series

Overview

P409 Series Metallised Paper
The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation Applications include worldwide use in contact protection, contact interference suppression and transient suppression

Product Added to Cart
KEMET
Cap Film P409 RC X2 275V 100nF R470
Allied Stock #: 70728790
Mfr's Part #: P409CP104M275AH471
$2.050 Each
Quantity added: