KEMET MMK5473K63J01L4

Image may be a representation.
See specs for product details.
Capacitor; Metallized Polyester; Cap.047uF; Tol 10%; Radial; Vol-Rtg63/40VDC/VAC; LS5
Manufacturer #: MMK5473K63J01L4
Allied Stock #: 70096389

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.151 (Each)
1 $0.151
25 $0.125
100 $0.094
250 $0.075
500 $0.068
1000 $0.063
2500 $0.058
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.047 uF
Material, Element : Polyester Metallized
Series : MMK Series
Termination : Radial Leads
Tolerance : 10 %
Voltage Rating : 40 VAC ; 63 VDC

Overview

MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Product Added to Cart
KEMET
Capacitor; Metallized Polyester; Cap.047uF; Tol 10%; Radial; Vol-Rtg63/40VDC/VAC; LS5
Allied Stock #: 70096389
Mfr's Part #: MMK5473K63J01L4
$0.151 Each
Quantity added: