KEMET LDBCA1560GC5N0

Image may be a representation.
See specs for product details.
Capacitor; Film SMT; 1206; 5600pF 50 VDC 1206 2%
Manufacturer #: LDBCA1560GC5N0
Allied Stock #: 70037766

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.258 (Each)
3000 $0.258
6000 $0.241
9000 $0.223
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element : Polyester Film
Series : LDB Series
Termination : SMD

Overview

Kemet LDB Series
Kemet LDB series surface mount metallized film capacitor are surface mounting polyphenylene sulfide capacitors. The LDB Series is designed for high stability, accuracy and high temperature applications such as timing, filtering and memory capacitor.

Product Added to Cart
KEMET
Capacitor; Film SMT; 1206; 5600pF 50 VDC 1206 2%
Allied Stock #: 70037766
Mfr's Part #: LDBCA1560GC5N0
$0.258 Each
Quantity added: