KEMET F862BS394K310ALR0L
Capacitor,Polypro Metallized,0.39 uF,10%,310 VAC,Radial,10x16x18 mm,Class X2
Mfr. Part #: F862BS394K310ALR0L / RS Stock #: 70610704
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2200
$0.45628
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.39 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polypropylene Metallized
Lead Spacing
15 mm
Mounting Type
PCB Mount
Special Features
Class X2
Termination
Through Hole
Tolerance
10% %
Voltage Rating
310 VAC
Overview
The F862 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Features:
Approvals: ENEC, UL, cUL, CQC
Rated Voltage: 310 VAC 50/60 Hz
Capacitance Range: 0.1 to 4.7 ?F
Lead Spacing: 15.0 to 27.5 mm
Capacitance Tolerance: ±20%, ±10%
Climatic Category: 40/110/56, IEC 60068-1
Tape and Reel in Accordance with IEC 60286-2
RoHS Compliant and Lead-Free Terminations
Operating Temperature Range of -40°C to +110°C
100% Screening Factory Test at 1,900 VDC
Qualification Based on AEC-Q200 Guidelines
Features: