KEMET EXV225M050S9BAA

Image may be a representation.
See specs for product details.
ALU Electrolytic; SMD; EXV; +105°C; 50VDC; 4µF; 4 x 5.4
Manufacturer #: EXV225M050S9BAA
Allied Stock #: 70971321

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.06 (Each)
10000 $0.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 2000

Specifications

Capacitance : 1 uF
ESR : 5 Ohms (100kHz)
Material, Element : Aluminum Electrolytic
Series : EXV Series
Tolerance : 20 %
Voltage Rating : 50 VDC
Voltage, Surge : 63 VDC

Overview

KEMET's EXV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.

Features:

  • Surface mount lead terminals
  • Low profile vertical chip
  • Ultra-low impedance
  • +105°C/3,000 – 5,000 hours

  • Product Added to Cart
    KEMET
    ALU Electrolytic; SMD; EXV; +105°C; 50VDC; 4µF; 4 x 5.4
    Allied Stock #: 70971321
    Mfr's Part #: EXV225M050S9BAA
    $0.060 Each
    Quantity added: