KEMET ESD-SR-160H

Image may be a representation.
See specs for product details.
Openable Ferrite Ring; For Round Cable; 19.5x38.5x19.5mm; Apertures: 1; Diameter 9mm
Manufacturer #: ESD-SR-160H
Allied Stock #: 70302334

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.27 (Each)
1 $2.27
5 $1.86
10 $1.49
20 $1.27
50 $1.08
100 $0.92
Availability

124 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Diameter : 9mm
Series : ESD-SR-H Series
Termination : Cable
Type : Core-Split

Overview

Overview
The KEMET ESD-SR-H/HL Series snap-on cores feature high heat resistance and a cable holding mechanism designed specifically for round cable. KEMET's unique core material enables high performance in low frequency range.
Benefits

  • Wider Operational Temperature Range,Applicable to Automotive Environment: –40°C to +125°C
  • Cable Holding Mechanisms Provided (Fixing of Cables/Enclosures with Fixing Bands Possible)
  • Unique Core Material Enables High Performance in Low Frequency Range
  • Snap-On Convenience
  • Split Construction
    Applications
  • Automotive (ESP, etc.)
  • Information and Communication Devices
  • Audio-Visual Equipment
  • Consumer Electronics

  • Product Added to Cart
    KEMET
    Openable Ferrite Ring; For Round Cable; 19.5x38.5x19.5mm; Apertures: 1; Diameter 9mm
    Allied Stock #: 70302334
    Mfr's Part #: ESD-SR-160H
    $2.270 Each
    Quantity added: