KEMET ELG477M450AT6AA

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 450 VDC; Snap-In; 35x50mm
Mfr. Part#: ELG477M450AT6AA
Allied Stock#: 70097615

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.340 (Each)
200 $9.340
400 $7.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Capacitance : 470 uF
Case Size : 1.378 In. Dia. x 1.969 In. L (35 mm Dia. x 50 mm L)
Configuration : Radial, Can
ESR : 0.003 Ohm
Lead Spacing : 0.394 In. (10.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : ELG Series
Temperature, Operating, Minimum : -25 Deg. C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 450 VDC

Overview

Kemet ELG Series
Kemet ELG series aluminum electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELG series has an aluminum case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.

Product Added to Cart
KEMET
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 450 VDC; Snap-In; 35x50mm
Allied Stock #: 70097615
Mfr's Part #: ELG477M450AT6AA
$9.340 Each
Quantity added: