KEMET EEV476M035S9GAA

Image may be a representation.
See specs for product details.
ALU Electrolytic; SMD; EEV; +105°C; 35VDC; 6.3µF; 6.3 x 5.4
Manufacturer #: EEV476M035S9GAA
Allied Stock #: 70971285

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.07 (Each)
10000 $0.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 1000

Specifications

Capacitance : 33 uF
ESR : 0.52 Ohms (100kHz)
Material, Element : Aluminum Electrolytic
Series : EEV Series
Tolerance : 20 %
Voltage Rating : 35 VDC
Voltage, Surge : 44 VDC

Overview

KEMET’s EEV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip..

Features:

  • Surface mount lead terminals
  • Low profile vertical chip
  • Ultra-low impedance
  • +105°C/2,000 hours

  • Product Added to Cart
    KEMET
    ALU Electrolytic; SMD; EEV; +105°C; 35VDC; 6.3µF; 6.3 x 5.4
    Allied Stock #: 70971285
    Mfr's Part #: EEV476M035S9GAA
    $0.070 Each
    Quantity added: