KEMET EEV157M010A9HAA

Image may be a representation.
See specs for product details.
ALU Electrolytic; SMD; EEV; +105°C; 10VDC; 6.3µF; 6.3 x 7.7
Mfr. Part#: EEV157M010A9HAA
Allied Stock#: 70970813

RoHS Compliant Part

Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.090 (Each)
10000 $0.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 1000

Specifications

Capacitance : 220 uF
Current Rating : 168 mAmps (120Hz), 336 mAmps (120Hz 85C), 240 mAmps (100kHz)
ESR : 0.34 Ohms (100kHz)
Material, Element : Aluminum Electrolytic
Series : EEV Series
Tolerance : 20 %
Voltage Rating : 10 VDC
Voltage, Surge : 13 VDC

Overview

KEMET's EEV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.

Features:

  • Surface mount lead terminals
  • Low profile vertical chip
  • Ultra-low impedance
  • +105°C/2,000 hours

    Applications:
    Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS)

  • Product Added to Cart
    KEMET
    ALU Electrolytic; SMD; EEV; +105°C; 10VDC; 6.3µF; 6.3 x 7.7
    Allied Stock #: 70970813
    Mfr's Part #: EEV157M010A9HAA
    $0.090 Each
    Quantity added: