KEMET EDH228M010A9RAA

Image may be a representation.
See specs for product details.
ALU Electrolytic; SMD; EDH; +105°C; 10VDC; 12.5µF; 12.5 x 13.5
Manufacturer #: EDH228M010A9RAA
Allied Stock #: 70970916

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.57 (Each)
1200 $0.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 200

Specifications

Capacitance : 2200 uF
Current Rating : 680 mAmps (120Hz 105C)
Material, Element : Aluminum Electrolytic
Series : EDH Series
Tolerance : 20 %
Voltage Rating : 10 VDC
Voltage, Surge : 13 VDC

Overview

KEMET's EDH Series
Features:

  • Surface mount lead terminals
  • Low profile vertical chip
  • 105°C/2,000 hours

    Applications:
    Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS).

  • Product Added to Cart
    KEMET
    ALU Electrolytic; SMD; EDH; +105°C; 10VDC; 12.5µF; 12.5 x 13.5
    Allied Stock #: 70970916
    Mfr's Part #: EDH228M010A9RAA
    $0.570 Each
    Quantity added: