KEMET EC2-12ND

Image may be a representation.
See specs for product details.
Relay; Signal; 2FormC12V 10uA
Manufacturer #: EC2-12ND
Allied Stock #: 70302376

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : EC2 Series

Overview

The KEMET EC2/EE2 miniature signal relays offer a compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.


  • Low power consumption (less than 200 mW)
  • Compact and lightweight
  • Low magnetic interference
  • Tube or embossed tape and reel packaging
  • UL recognized (E73266) and CSA certified (LR46266)
  • Surface mount and through-hole options
  • High Breakdown Voltage (NKX) type can withstand 1.5 kVAC at open contacts

  • Product Added to Cart
    KEMET
    Relay; Signal; 2FormC12V 10uA
    Allied Stock #: 70302376
    Mfr's Part #: EC2-12ND
    $2.500 Each
    Quantity added: