KEMET CBR06C470JAGAC

Image may be a representation.
See specs for product details.
0603 C; CBR 47pF Ceramic Multilayer Capacitor; 250V dc; +125C; C0G Dielectric; +/-5%
Mfr. Part#: CBR06C470JAGAC
Allied Stock#: 70395366

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.227 (Each)
1000 $0.227
2000 $0.224
5000 $0.217
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Capacitance : 47 pF
Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" x 0.031" (1.6 x 0.8 x 0.8mm) LxWxH
Material, Element : Ceramic
Mounting Type : PCB
Series : CBR Series
Special Features : RF Microwave
Termination : SMD
Tolerance : 5 %
Voltage Rating : 250 VDC

Overview

KEMET's CBR Series surface mount multilayer ceramic capacitors (MLCCs) in C0G dielectric feature a robust and exceptionally stable copper electrode dielectric system that offers excellent low loss performance (High Q). These devices provide extremely low ESR and high self-resonance characteristics, and are well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. CBR Series capacitors exhibit no change in capacitance with respect to time and voltage, and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. CBR Series devices are suitable for many circuit applications including RF power amplifiers, mixers, oscillators, low noise amplifiers, filter networks, antenna tuning, timing circuits, delay lines, and MRI imaging coils.

Product Added to Cart
KEMET
0603 C; CBR 47pF Ceramic Multilayer Capacitor; 250V dc; +125C; C0G Dielectric; +/-5%
Allied Stock #: 70395366
Mfr's Part #: CBR06C470JAGAC
$0.227 Each
Quantity added: