KEMET CBR02C908C3GAC

Image may be a representation.
See specs for product details.
0201 C; CBR 0.9pF Ceramic Multilayer Cap; 25V dc; +125C; C0G Dielectric; +/-0.25pF
Manufacturer #: CBR02C908C3GAC
Allied Stock #: 70395126

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.028 (Each)
1000 $0.028
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Capacitance : 0.9 pF
Case Size : 0201 (0603 mm)
Dimensions : 0.024" x 0.012" x 0.012" (0.6 x 0.3 x 0.3mm) LxWxH
Material, Element : Ceramic
Mounting Type : PCB
Series : CBR Series
Special Features : RF Microwave
Termination : SMD
Tolerance : 0.25 pF
Voltage Rating : 25 VDC

Overview

KEMET's CBR Series surface mount multilayer ceramic capacitors (MLCCs) in C0G dielectric feature a robust and exceptionally stable copper electrode dielectric system that offers excellent low loss performance (High Q). These devices provide extremely low ESR and high self-resonance characteristics, and are well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. CBR Series capacitors exhibit no change in capacitance with respect to time and voltage, and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. CBR Series devices are suitable for many circuit applications including RF power amplifiers, mixers, oscillators, low noise amplifiers, filter networks, antenna tuning, timing circuits, delay lines, and MRI imaging coils.

Product Added to Cart
KEMET
0201 C; CBR 0.9pF Ceramic Multilayer Cap; 25V dc; +125C; C0G Dielectric; +/-0.25pF
Allied Stock #: 70395126
Mfr's Part #: CBR02C908C3GAC
$0.028 Each
Quantity added: