KEMET CBR02C180J3GAC

Image may be a representation.
See specs for product details.
0201 C; CBR 18pF Ceramic Multilayer Capacitor; 25V dc; +125C; C0G Dielectric; +/-5%
Manufacturer #: CBR02C180J3GAC
Allied Stock #: 70395117

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.072 (Each)
1250 $0.072
3000 $0.063
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1250

Multiples Of: 50

Specifications

Capacitance : 18 pF
Case Size : 0201 (0603 mm)
Dimensions : 0.024" x 0.012" x 0.012" (0.6 x 0.3 x 0.3mm) LxWxH
Material, Element : Ceramic
Mounting Type : PCB
Series : CBR Series
Special Features : RF Microwave
Termination : SMD
Tolerance : 5 %
Voltage Rating : 25 VDC

Overview

KEMET's CBR Series surface mount multilayer ceramic capacitors (MLCCs) in C0G dielectric feature a robust and exceptionally stable copper electrode dielectric system that offers excellent low loss performance (High Q). These devices provide extremely low ESR and high self-resonance characteristics, and are well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. CBR Series capacitors exhibit no change in capacitance with respect to time and voltage, and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. CBR Series devices are suitable for many circuit applications including RF power amplifiers, mixers, oscillators, low noise amplifiers, filter networks, antenna tuning, timing circuits, delay lines, and MRI imaging coils.

Product Added to Cart
KEMET
0201 C; CBR 18pF Ceramic Multilayer Capacitor; 25V dc; +125C; C0G Dielectric; +/-5%
Allied Stock #: 70395117
Mfr's Part #: CBR02C180J3GAC
$0.072 Each
Quantity added: