KEMET C44UUGQ6250F8SK
Capacitor,PP Metallized,250uF,10%,1300VDC,Screw Terminal,85x140mm,ESR 0.0033 Ohm
Mfr. Part #: C44UUGQ6250F8SK / RS Stock #: 70096704
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$119.25
2500
$113.28
5000
$107.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
250 uF
Capacitance Range
0.001 to 9999 uF
Case Size
Dia. 3.346 x L 5.512 in ; Dia. 85 x L 140 mm
Element Material
Polypropylene Metallized
ESR
3.3 mOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Special Features
DC Link
Termination
Screw
Tolerance
10% %
Voltage Rating
1300 VDC
Overview
Features:
Aluminum Case Capacitors
DC Link Applications
High Ripple Current
High Capacitance Density