KEMET C440C153J1G5TA

Image may be a representation.
See specs for product details.
C440 C 15nF Ceramic Multilayer Capacitor; 100 VDC; +125degC; C0G Dielec; +/-5%
Manufacturer #: C440C153J1G5TA
Allied Stock #: 70094996

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.51 (Each)
200 $0.51
400 $0.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Capacitance : 0.015 uF
Material, Element : Ceramic
Termination : Axial Leads
Tolerance : 5 %
Voltage Rating : 100 VDC

Overview


  • Working Voltage:
    C0G - 50 & 100
    X7R - 50 & 100
    Z5U - 50& 100
  • Dielectric:
    C0G - 0± 30PPM / -55 C to + 125 C
    X7R - ± 15% from -55 C to + 125 C
    Z5U - ± 22% / - 56% from + 10 C to + 85 C
  • Tolerance:
    C0G - ±0.5pF, ±1%,±2%, ±5%,±10%
    X7R - ±10%, ± 20%, +80% / -20%, +100% / -0%
    Z5U - ±20%, +80% / -20%

    Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I, Class II and Class III. Class I: Temperature compensating capacitors, suitable for resonant circuit application or other applications where high Q and stability of capacitance characteristics are required. Class II: Stable capacitors, suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. Class III: General purpose capacitors, suitable for by-pass coupling or other appllications in which dielectic losses, high insulation resistance and stability of capacitance characteristics are of little or no importance.

  • Product Added to Cart
    KEMET
    C440 C 15nF Ceramic Multilayer Capacitor; 100 VDC; +125degC; C0G Dielec; +/-5%
    Allied Stock #: 70094996
    Mfr's Part #: C440C153J1G5TA
    $0.510 Each
    Quantity added: