KEMET C330C334K1R5TA
Capacitor, Ceramic, Cap .330uF, Tol 10%, Radial, 100V
Mfr. Part #: C330C334K1R5TA / RS Stock #: 70095175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.98
5
$0.90
10
$0.83
100
$0.76
250
$0.69
1000
$0.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C330C334K1R5TA
Capacitance
0.33 uF
Capacitance Range
0.1 to 0.999 uF
Configuration
Radial
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
100 VDC
Overview
C0G - 50, 100, 200, 500, 1k, 1.5k, 2k, 2.5k, 3k
X7R - 50,100, 200, 500,1k, 1.5k, 2k, 2.5k, 3k
Z5U - 50, 100
C0G - 0± 30PPM / -55 C to + 125 C
X7R - ± 15% from -55 C to + 125 C
Z5U - ± 22% / - 56% from + 10 C to + 85 C
C0G - ±0.5pF, ±1%,±2%, ±5%,±10%
X7R - ±10%, ± 20%, +80% / -20%, +100% / -0%
Z5U - ±20%, +80% / -20%
Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I, Class II and Class III. Class I: Temperature compensating capacitors, suitable for resonant circuit application or other applications where high Q and stability of capacitance characteristics are required. Class II: Stable capacitors, suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. Class III: General purpose capacitors, suitable for by-pass coupling or other appllications in which dielectic losses, high insulation resistance and stability of capacitance characteristics are of little or no importance.