KEMET C330C125KAR5TA

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 1.2uF; Tol 10%; Radial; Vol-Rtg 250V; Dielectric X7R
Mfr. Part#: C330C125KAR5TA
Allied Stock#: 70096316

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.390 (Each)
1 $2.390
Availability

249 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1.2 uF
Material, Element : Ceramic
Series : Golden Max Series
Termination : Radial Leads
Tolerance : 10 %
Voltage Rating : 250 VDC

Overview

Kemet C330 Series
Kemet C330 multilayer ceramic capacitors are molded and conformal coated with radial leads. The C330 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C330 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap 1.2uF; Tol 10%; Radial; Vol-Rtg 250V; Dielectric X7R
Allied Stock #: 70096316
Mfr's Part #: C330C125KAR5TA
$2.390 Each
Quantity added: