KEMET C315C221K2R5TA

Image may be a representation.
See specs for product details.
315 C 220pF Ceramic Multilayer Capacitor; 200 VDC; +125degC; X7R Dielec; +/-10%
Manufacturer #: C315C221K2R5TA
Allied Stock #: 70095104

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.15 (Each)
500 $0.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 220 pF
Configuration : Radial
Material, Element : Ceramic
Mounting Type : PCB
Series : Golden Max Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 200 VDC

Overview


  • Working Voltage:
    C0G - 50, 100, 200, 500, 1k, 1.5k, 2k, 2.5k, 3k
    X7R - 50,100, 200, 500,1k, 1.5k, 2k, 2.5k, 3k
    Z5U - 50, 100
  • Dielectric:
    C0G - 0± 30PPM / -55 C to + 125 C
    X7R - ± 15% from -55 C to + 125 C
    Z5U - ± 22% / - 56% from + 10 C to + 85 C
  • Tolerance:
    C0G - ±0.5pF, ±1%,±2%, ±5%,±10%
    X7R - ±10%, ± 20%, +80% / -20%, +100% / -0%
    Z5U - ±20%, +80% / -20%
  • Lead Spacing: .100LS, .200LS & .400LS

    Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I, Class II and Class III. Class I: Temperature compensating capacitors, suitable for resonant circuit application or other applications where high Q and stability of capacitance characteristics are required. Class II: Stable capacitors, suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. Class III: General purpose capacitors, suitable for by-pass coupling or other appllications in which dielectic losses, high insulation resistance and stability of capacitance characteristics are of little or no importance.

  • Product Added to Cart
    KEMET
    315 C 220pF Ceramic Multilayer Capacitor; 200 VDC; +125degC; X7R Dielec; +/-10%
    Allied Stock #: 70095104
    Mfr's Part #: C315C221K2R5TA
    $0.150 Each
    Quantity added: