KEMET C1825C105KARACTU
1825 C 1uF Ceramic Multilayer Capacitor, 250 VDC, +125degC, X7R Dielec, +/-10%
Mfr. Part #: C1825C105KARACTU / RS Stock #: 70096135
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.44489
3000
$1.18692
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Size
1825 ; 4564
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
Tip and Ring
Termination
SMD
Tolerance
10% %
Voltage Rating
250 VDC
Overview
Temperature Characteristic: Designated by capacitance change over temperature range — X7R: ±15%; -55°C to +125°C.
Features:
Telecommunication Ringing Circuits
Switch Mode Power Supply Snubber Circuits
High Voltage DC Blocking
High Voltage Coupling
Standard End Metalization Tin-Plate Over Nickel Barrier
Features: