KEMET C1812C223KDRACTU
Capacitor;Ceramic;Cap;22000pF;Tol 10%;SMT;Vol-Rtg 1KV;High Voltage
Mfr. Part #: C1812C223KDRACTU / RS Stock #: 70096202
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.59
50000
$0.58
100000
$0.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.022 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
1812 ; 4532
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
High Voltage
Termination
SMD
Tolerance
10% %
Voltage Rating
1000 VDC
Overview
KEMET's High Voltage Surface Mount Capacitors are designed to withstand high voltage
applications. They offer high capacitance with low leakage current and low ESR at high
frequency. The capacitors have pure tin(Sn) plated external electrodes for good solderability.
X7R dielectrics are not designed for AC line filteringapplications. An insulating coating may be
required to prevent surface arcing. These components are RoHS
APPLICATIONS:
Switch Mode Power Supply
Input Filter
Resonators
Tank Circuit
Snubber Circuit
Output Filter
High Voltage Coupling
High Voltage DC Blocking
Lighting Ballast
Voltage Multiplier Circuits
Coupling Capacitor/CUK
applications. They offer high capacitance with low leakage current and low ESR at high
frequency. The capacitors have pure tin(Sn) plated external electrodes for good solderability.
X7R dielectrics are not designed for AC line filteringapplications. An insulating coating may be
required to prevent surface arcing. These components are RoHS
APPLICATIONS: