KEMET C1210C156K9PACTU
1210 C 15uF Ceramic Multilayer Capacitor, 6.3 VDC, +85degC, X5R Dielec, +/-10%
Mfr. Part #: C1210C156K9PACTU / RS Stock #: 70095747
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2500
$0.40702
125000
$0.40135
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
15 uF
Capacitance Range
1 to 99 uF
Case Code
1210
Case Size
1210 ; 3225
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
SMD
Tolerance
10% %
Voltage Rating
6.3 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.