KEMET C1206X105K3RACTU
Capacitor;Ceramic;Cap 1uF;Tol+10%;SMT;Flexible Termination;Vol-Rtg 25V;TR
Mfr. Part #: C1206X105K3RACTU / RS Stock #: 70097371
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.3375
4000
$0.33029
10000
$0.32019
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Tolerance
10% %
Overview
Temperature Characteristic: Designated by capacitance change over temperature range — X7R: ±15%; -55°C to +125°C.
Significantly Reduces Catastrophic and Potentially Costly Failure Due to Board Flex
Greatly Reduces the Likelyhood of a Low-IR or Short-Circuit Condition in a Board Flex Situation
Channels Flex Stress to the End Terminations (Flexible Termination)
Allows for Up to 5 mm of Board Flex Capability (Flexible Termination)