KEMET C1206C684K5RACTU

Image may be a representation.
See specs for product details.
1206 C 680nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Manufacturer #: C1206C684K5RACTU
Allied Stock #: 70095729

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.121 (Each)
1 $0.121
2 $0.119
5 $0.115
10 $0.11
25 $0.103
50 $0.095
100 $0.085
Availability

1052 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.68 uF
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : C Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
1206 C 680nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Allied Stock #: 70095729
Mfr's Part #: C1206C684K5RACTU
$0.121 Each
Quantity added: