KEMET C1206C475K3PACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; 4.70uF; Tol+10%; SMT; Vol-Rtg 25V; High Cap.; X5R; TR
Manufacturer #: C1206C475K3PACTU
Allied Stock #: 70096927

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.128 (Each)
2000 $0.128
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 4.7 uF
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Tape & Reel
Series : C Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 25 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; 4.70uF; Tol+10%; SMT; Vol-Rtg 25V; High Cap.; X5R; TR
Allied Stock #: 70096927
Mfr's Part #: C1206C475K3PACTU
$0.128 Each
Quantity added: