KEMET C1206C225Z4VACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; 2.20uF; Tol+80%; -20%; SMT; Vol-Rtg 16V; High Cap
Manufacturer #: C1206C225Z4VACTU
Allied Stock #: 70095684

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.079 (Each)
50 $0.079
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Capacitance : 2.2 uF
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : C Series
Termination : SMD
Tolerance : -20, +80 %
Voltage Rating : 16 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; 2.20uF; Tol+80%; -20%; SMT; Vol-Rtg 16V; High Cap
Allied Stock #: 70095684
Mfr's Part #: C1206C225Z4VACTU
$0.079 Each
Quantity added: