KEMET C1206C225K5RACTU

Image may be a representation.
See specs for product details.
1206 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Mfr. Part#: C1206C225K5RACTU
Allied Stock#: 70096750

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
2000 $0.390
4000 $0.320 (Save 18%)
8000 $0.260 (Save 33%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 2.2 μF
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element : Ceramic
Packaging : Cut Tape
Series : C1206 Series
Special Features : High CV
Termination : SMD
Tolerance : 10 %
Voltage Rating : 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
1206 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Allied Stock #: 70096750
Mfr's Part #: C1206C225K5RACTU
$0.390 Each
Quantity added: