KEMET C0805X471K5RACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 470 pF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Flex Term
Manufacturer #: C0805X471K5RACTU
Allied Stock #: 70096425

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.125 (Each)
4000 $0.125
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance : 470 pF
Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Series : FT-CAP Series
Special Features : Flexible Terminations
Termination : SMD
Tolerance : 10 %
Voltage Rating : 50 VDC

Overview

Temperature Characteristic: Designated by capacitance change over temperature range — X7R: ±15%; –55°C to +125°C.

  • Significantly Reduces Catastrophic and Potentially Costly Failure Due to Board Flex
  • Greatly Reduces the Likelyhood of a Low-IR or Short-Circuit Condition in a Board Flex Situation
  • Channels Flex Stress to the End Terminations (Flexible Termination)
  • Allows for Up to 5 mm of Board Flex Capability (Flexible Termination)

  • Product Added to Cart
    KEMET
    Capacitor; Ceramic; Cap 470 pF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Flex Term
    Allied Stock #: 70096425
    Mfr's Part #: C0805X471K5RACTU
    $0.125 Each
    Quantity added: