KEMET C0805C684J3NACTU

Image may be a representation.
See specs for product details.
0805 C 680nF Ceramic Multilayer Capacitor; 25 VDC; +150degC; X8L Dielec; +/-5%
Mfr. Part#: C0805C684J3NACTU
Allied Stock#: 70096631

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.080 (Each)
1 $0.080
2 $0.078 (Save 3%)
5 $0.076 (Save 5%)
10 $0.073 (Save 9%)
25 $0.068 (Save 15%)
50 $0.062 (Save 23%)
100 $0.056 (Save 30%)
Availability

300 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.68 uF
Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Series : C Series
Special Features : High Temperature
Termination : SMD
Tolerance : 5 %
Voltage Rating : 25 VDC

Overview

KEMET's X8L Dielectric offers an operating temperature range from –55°C to +150°C with capacitance shift limited to ±15% from –55°C to +125°C and +15, –40% from 125°C to 150°C. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military and Aerospace.

Features:

  • Capacitance Range: 10 pF to 0.22μF
  • Five Standard Package Options: EIA 0402, 0603, 0805, 1206, and 1210 Case Sizes
  • Voltage Rating: 10 V, 25 V and 50 V
  • Tolerance: ±5%, ±10% and ±20

  • Product Added to Cart
    KEMET
    0805 C 680nF Ceramic Multilayer Capacitor; 25 VDC; +150degC; X8L Dielec; +/-5%
    Allied Stock #: 70096631
    Mfr's Part #: C0805C684J3NACTU
    $0.080 Each
    Quantity added: