KEMET C0805C475K8PACTU
Capacitor, Ceramic, Cap, 4.70uF, Tol 10%, SMT, 10V, High Cap
Mfr. Part #: C0805C475K8PACTU / RS Stock #: 70095623
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2500
$0.1598
12500
$0.14702
25000
$0.13583
250000
$0.12464
625000
$0.11186
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
High CV
Termination
SMD
Tolerance
10% %
Voltage Rating
10 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.