KEMET C0805C152K5RACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; 1500pF; Tol 10%; SMT; Vol-Rtg 50V; X7R
Mfr. Part#: C0805C152K5RACTU
Allied Stock#: 70095577

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.150 (Each)
4000 $0.150
8000 $0.119 (Save 20%)
16000 $0.096 (Save 36%)
32000 $0.081 (Save 46%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance : 1500 pF
Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : C Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; 1500pF; Tol 10%; SMT; Vol-Rtg 50V; X7R
Allied Stock #: 70095577
Mfr's Part #: C0805C152K5RACTU
$0.150 Each
Quantity added: