KEMET C0805C104K5RACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; .100uF; Tol 10%; SMT; Vol-Rtg 50V; X7R; Tape/Reel
Manufacturer #: C0805C104K5RACTU
Allied Stock #: 70096903

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.024 (Each)
4000 $0.024
Availability

0 can ship immediately.

28000 on order.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Series : C Series
Termination : SMD

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; .100uF; Tol 10%; SMT; Vol-Rtg 50V; X7R; Tape/Reel
Allied Stock #: 70096903
Mfr's Part #: C0805C104K5RACTU
$0.024 Each
Quantity added: