KEMET C0805C101J1GACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; 100.pF; Tol+5%; SMT; Vol-Rtg 100V; C0G; TR
Mfr. Part#: C0805C101J1GACTU
Allied Stock#: 70097020

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.014 (Each)
4000 $0.014
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Tape & Reel
Series : C Series
Termination : SMD

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; 100.pF; Tol+5%; SMT; Vol-Rtg 100V; C0G; TR
Allied Stock #: 70097020
Mfr's Part #: C0805C101J1GACTU
$0.014 Each
Quantity added: