KEMET C0603C564K8PACTU

Image may be a representation.
See specs for product details.
C0603C 560nF Ceramic Multilayer Capacitor; 10 VDC; +85degC; X5R Dielec; +/-10%
Mfr. Part#: C0603C564K8PACTU
Allied Stock#: 70096731

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.090 (Each)
50 $0.090
Availability

3800 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Capacitance : 0.56 uF
Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : C Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 10 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
C0603C 560nF Ceramic Multilayer Capacitor; 10 VDC; +85degC; X5R Dielec; +/-10%
Allied Stock #: 70096731
Mfr's Part #: C0603C564K8PACTU
$0.090 Each
Quantity added: