KEMET C0603C104Z4VACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; .100uF; Tol+80%; -20%; SMT; Vol-Rtg 16V; Y5V
Mfr. Part#: C0603C104Z4VACTU
Allied Stock#: 70095466

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.010 (Each)
4000 $0.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance : 0.1 uF
Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : C Series
Termination : SMD
Tolerance : -20, +80 %
Voltage Rating : 16 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; .100uF; Tol+80%; -20%; SMT; Vol-Rtg 16V; Y5V
Allied Stock #: 70095466
Mfr's Part #: C0603C104Z4VACTU
$0.010 Each
Quantity added: