KEMET C0402C475M7PACTU
0402 C 4.7uF Ceramic Multilayer Capacitor, 4 VDC, +85degC, X5R Dielec, +/-20%
Mfr. Part #: C0402C475M7PACTU / RS Stock #: 70096727
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.2376
50000
$0.22572
100000
$0.21384
1000000
$0.20196
2500000
$0.19008
10000000
$0.1782
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
0402 ; 1005
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Voltage Rating
4 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.