KEMET C0402C470J5GACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; 47.0pF; Tol 5%; SMT; Vol-Rtg 50V; C0G
Manufacturer #: C0402C470J5GACTU
Allied Stock #: 70095429

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.016 (Each)
10 $0.016
100 $0.015
250 $0.014
500 $0.014
1000 $0.013
2500 $0.012
Availability

0 can ship immediately.

20000 on order.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacitance : 47 pF
Case Size : 0402 (1005 mm)
Dimensions : 0.039" x 0.02" (1 x 0.5mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : C Series
Termination : SMD
Tolerance : 5 %
Voltage Rating : 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; 47.0pF; Tol 5%; SMT; Vol-Rtg 50V; C0G
Allied Stock #: 70095429
Mfr's Part #: C0402C470J5GACTU
$0.016 Each
Quantity added: