KEMET C0402C225M9PACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 2.2uF; Tol 20%; SMT; Vol-Rtg 6.3V; X5R
Mfr. Part#: C0402C225M9PACTU
Allied Stock#: 70096719

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.08 (Each)
50 $0.08
Availability

10000 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Capacitance : 2.2 uF
Case Size : 0402 (1005 mm)
Dimensions : 0.039" x 0.02" (1 x 0.5mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : C Series
Special Features : High CV
Termination : SMD
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap 2.2uF; Tol 20%; SMT; Vol-Rtg 6.3V; X5R
Allied Stock #: 70096719
Mfr's Part #: C0402C225M9PACTU
$0.080 Each
Quantity added: