KEMET B45196H3475K109

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 4.7 uF; Tol 10%; Vol-Rtg 16 VDC; SMT; 3216; Cut Tape
Manufacturer #: B45196H3475K109
Allied Stock #: 70096768

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 4.7 μF
Material, Element : Tantalum
Packaging : Cut Tape
Series : B451906H Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 16 VDC

Overview

Features:

  • Ultra-High Volumetric Efficiency
  • Excellent Solderability
  • Stable Temperature and Frequency Characteristics
  • Low Leakage Current, Low Dissipation Factor
  • Low Self-Inductance
  • High Resistance to Shock and Vibration
  • Suitable for Use Without Series Resistor (Special Operating Conditions Recommended)
  • Lead-Free and Material Content Compatible with RoHS
  • Some Partnumbers Are Only Available in M (±20%) Tolerance; These Types Have a Maximum Capacitance Drift at +125°°C of +20%
    Applications:
  • Telecommunications (e.g. Mobile Phones, Infrastructure)
  • Data Processing (e.g. Laptops, Mainframes)
  • Measuring and Control Engineering (e.g. Voltage Regulators)
  • Automotive Electronics (e.g. Safety Applications e.g Airbags, ABS, Motor Management)
  • Medical Engineering
  • DC/DC Converters

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 4.7 uF; Tol 10%; Vol-Rtg 16 VDC; SMT; 3216; Cut Tape
    Allied Stock #: 70096768
    Mfr's Part #: B45196H3475K109
    $0.250 Each
    Quantity added: